Infineon ICE2PCS05XKLA1
| Manufacturer | |
| MPN | ICE2PCS05XKLA1 |
| LCSC Part # | C3094524 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 20kHz~250kHz Boost 11V~25V DIP-8 PFC (Power Factor Correction) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | Infineon | |
| Packaging | DIP-8 | |
| Output Current | - | |
| Features | Adjustable soft-start;Under-voltage lockout;Over Voltage Protection;Short Circuit Protection;Under Voltage Protection | |
| Frequency - Switching | 20kHz~250kHz | |
| Topology | Boost | |
| Output Voltage | - | |
| Duty Cycle(Max) | 95% | |
| Feedback System | - | |
| Working Mode | CCM | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 11V~25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ICE2PCS05/G is a 8-pin wide input range controller IC for active power factor correction converters. It is designed for converters in boost topology, and requires few external components. Its power supply is recommended to be provided by an external auxiliary supply which will switch on and off the IC. The IC operates in the CCM with average current control, and in DCM only under light load condition. The switching frequency is programmable by the resistor at pin 4. Both compensations for the current and voltage loop are external to allow full user control. There are various protection features incorporated to ensure safe system operation conditions. The internal reference is trimmed (3V ±2%) to ensure precise protection and control level. The device has a fast startup time with controlled peak start up current.
Features
- Ease of Use with Few External Components Supports Wide Range
- Average Current Control
- External Current and Voltage Loop Compensation for Greater User Flexibility
- Programmable Operating/Switching Frequency (20kHz - 250kHz)
- Max Duty Cycle of 95% (at 25℃) at 125kHz
- Trimmed Internal Reference Voltage 3V ±2% at 25℃
- VCC Under-Voltage Lockout
- Cycle by Cycle Peak Current Limiting
- Output Over-Voltage Protection
- Open Loop Detection
- Enhanced Dynamic Response
- Short Startup(SoftStart) duration
- Fulfills Class D Requirements of IEC 1000-3-2
- Soft Overcurrent Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

