TE Connectivity 1-2129458-2
| Manufacturer | |
| MPN | 1-2129458-2 |
| LCSC Part # | C3094101 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cable-to-Board Jack Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Primary Product Color: Black
- Housing Material: Thermoplastic
- Packaging Method: Reel
- Packaging Quantity: 450
- PCB Contact Termination Area Plating Material: Tin
- Contact Mating Area Plating Material: Gold
- Contact Base Material: Copper Alloy
- Contact Current Rating (Max): 12.5 A
- Connector System: Cable-to-Board
- Connector & Housing Type: Jack
- Connector & Contact Terminates To: Printed Circuit Board
- Number of Positions: 5
- PCB Mount Orientation: Right Angle
- Operating Voltage: 25 VDC
- PCB Mount Retention: Without
- Connector Mounting Type: Board Mount
- Operating Temperature Range: -40 – 85℃[-40 – 185℃]
- Circuit Application: Power & Signal
- EU RoHS Compliance: Compliant
- EU ELV Compliance: Compliant
- China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
- EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JAN 2021 (211), Does not contain REACH SVHC
- Halogen Content: Low Halogen - Br, Cl, F, I & 900 ppm per homogenous material. Also BFR/CFR/PVC Free
- Solder Process Capability: Not reviewed for solder process capability
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.0398 | $ 4.04 |
Standard Packaging9000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Primary Product Color: Black
- Housing Material: Thermoplastic
- Packaging Method: Reel
- Packaging Quantity: 450
- PCB Contact Termination Area Plating Material: Tin
- Contact Mating Area Plating Material: Gold
- Contact Base Material: Copper Alloy
- Contact Current Rating (Max): 12.5 A
- Connector System: Cable-to-Board
- Connector & Housing Type: Jack
- Connector & Contact Terminates To: Printed Circuit Board
- Number of Positions: 5
- PCB Mount Orientation: Right Angle
- Operating Voltage: 25 VDC
- PCB Mount Retention: Without
- Connector Mounting Type: Board Mount
- Operating Temperature Range: -40 – 85℃[-40 – 185℃]
- Circuit Application: Power & Signal
- EU RoHS Compliance: Compliant
- EU ELV Compliance: Compliant
- China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
- EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JAN 2021 (211), Does not contain REACH SVHC
- Halogen Content: Low Halogen - Br, Cl, F, I & 900 ppm per homogenous material. Also BFR/CFR/PVC Free
- Solder Process Capability: Not reviewed for solder process capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



