LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP11184A100PG product image
Images for reference only

onsemi NCP11184A100PGRoHS

Manufacturer
MPN
NCP11184A100PG
LCSC Part #
C3093881
Packaging
PDIP-7
Customer #
Key Attributes
mWSaver Integrated Power Switcher with 800 V SJ MosFET for Offline SMPS
Datasheetpdf icononsemi NCP11184A100PG

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufactureronsemi
PackagingPDIP-7
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching100kHz
Pd - Power Dissipation1.25W
Voltage - Supply7.8V~16V
Voltage - Breakdown800V
FeaturesOver Current Protection;Overtemperature protection (OTP);Over Voltage Protection;Short Circuit Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)80%
Feedback SystemSecondary-Side Feedback
Working Mode-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

NCP1118x integrates a peak current mode PWM controller employing mWSaver technology and a highly robust 800 V SJ MOSFET providing especially enhanced performance in flyback converters. The mWSaver technology reduces switching frequency and operating current of the controller at light−load condition, which helps avoid acoustic−noise problems and even meet international power conservation standards, such as Energy Star. Additionally, NCP1118x includes a high−voltage startup circuit, frequency−hopping function, slope compensation, constant output power limit, and highly reliable and various protections, which allows easy design, less BOM counts, smaller PCB size and designing cost−effective off−line power supply. The protections feature a protection of a feedback pin open−loop, current−sense resistor short, brown−out and line over−voltage using an line voltage sensing pin, which operate with auto−recovery operation.

Features

AI Translation
  • Integrated 800 V Super Junction MOSFET
  • Built−in High Voltage Start−up, Soft−Start, and Slope Compensation
  • mWSaver Technology Provides Industry’s Best−in−Class Standby Power
  • Switching Frequency Option: 65/100/130 kHz
  • Proprietary Asynchronous Frequency Hopping Technique for Low EMI
  • Programmable Constant Output Power Limit for Entire Input Voltage Range
  • Precise Brown−out Protection and Line Over−voltage Protection (LOVP) with Hysteresis
  • Current Sense Short Protection (CSSP) and Abnormal Over−Current Protection (AOCP)
  • Thermal Shutdown (TSD) with Hysteresis
  • All Protections Operated by Auto−recovery: VCC Under−voltage Lockout (UVLO), Feedback Open−Loop Protection (OLP), VCC Over−Voltage Protection (OVP)
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Industrial Auxiliary Power Supplies, E−metering SMPS
  • Power Supplies for White Good Applications and Consumer Electronics
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1046$ 2.10
10+$ 2.0639$ 20.64
30+$ 2.0368$ 61.10
100+$ 2.0082$ 200.82
Standard Packaging3000/Full Reel
Better price for more quantity?
$