onsemi NCV1362ACDR2G
| Manufacturer | |
| Mfr. Part # | NCV1362ACDR2G |
| LCSC Part # | C3093757 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Automotive Primary Side Flyback Controller |
| Description | 1kHz~140kHz 6.5V~28V Flyback 12V SOIC-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5533 | $ 2.55 |
10+ | $ 2.1672 | $ 21.67 |
30+ | $ 1.9243 | $ 57.73 |
100+ | $ 1.6005 | $ 160.05 |
500+ | $ 1.4884 | $ 744.20 |
1,000+ | $ 1.4386 | $ 1438.60 |
2,500+ | $ 1.4199 | $ 3549.75 |
5,000+ | $ 1.4075 | $ 7037.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$