NXP TEA1792ATS/1115
| Manufacturer | |
| MPN | TEA1792ATS/1115 |
| LCSC Part # | C3093742 |
| Packaging | SOT-457-1 |
| Customer # | |
| Key Attributes | SOT-457-1 Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | NXP | |
| Packaging | SOT-457-1 | |
| Features | Adaptive synchronous rectification control;Leading edge blanking;Automatic shutdown/startup determination;Abnormal state protection;Drive capability configurable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TEA1792ATS is a member of the new generation of Synchronous Rectifier (SR) controller ICs for switched mode power supplies. Its high level of integration allows the design of a cost - effective power supply with a very low number of external components. The TEA1792ATS is a controller IC dedicated to synchronous rectification on the secondary side of discontinuous conduction mode and quasi - resonant flyback converters. The TEA1792ATS is fabricated in a Silicon - On - Insulator (SOI) process.
Features
- Accurate synchronous rectification functionality
- Wide supply voltage range (5 V to 38 V)
- High level of integration, resulting in a very low external component count
- High driver output voltage of 10 V to drive all MOSFET brands to the lowest RDSon
- Selectable regulation level for driver stage
- Low current consumption
- High system efficiency from no load to full load
- UnderVoltage Protection (UVP)
Applications
- Adapters
- All other discontinuous conduction mode systems and quasi - resonant flyback systems that demand a highly efficient and cost - effective solution
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6432 | $ 2.64 |
| 200+ | $ 1.023 | $ 204.60 |
| 500+ | $ 0.9876 | $ 493.80 |
| 1,000+ | $ 0.969 | $ 969.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | NXP | |
| Packaging | SOT-457-1 | |
| Features | Adaptive synchronous rectification control;Leading edge blanking;Automatic shutdown/startup determination;Abnormal state protection;Drive capability configurable |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TEA1792ATS is a member of the new generation of Synchronous Rectifier (SR) controller ICs for switched mode power supplies. Its high level of integration allows the design of a cost - effective power supply with a very low number of external components. The TEA1792ATS is a controller IC dedicated to synchronous rectification on the secondary side of discontinuous conduction mode and quasi - resonant flyback converters. The TEA1792ATS is fabricated in a Silicon - On - Insulator (SOI) process.
Features
- Accurate synchronous rectification functionality
- Wide supply voltage range (5 V to 38 V)
- High level of integration, resulting in a very low external component count
- High driver output voltage of 10 V to drive all MOSFET brands to the lowest RDSon
- Selectable regulation level for driver stage
- Low current consumption
- High system efficiency from no load to full load
- UnderVoltage Protection (UVP)
Applications
- Adapters
- All other discontinuous conduction mode systems and quasi - resonant flyback systems that demand a highly efficient and cost - effective solution
C3093742 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

