ROHM BM1050AF-GE2
| Manufacturer | |
| Mfr. Part # | BM1050AF-GE2 |
| LCSC Part # | C3093730 |
| Package | SOIC-24-5.4mm |
| Customer # | |
| Key Attributes | Quasi-Resonant Control Dc/DC converter and Power Factor Correction converter IC for Ac/Dc Converter |
| Description | 120kHz 687.6mW 8.5V~24V 650V Flyback SOIC-24-5.4mm AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ROHM | |
| Package | SOIC-24-5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1012 | $ 4.10 |
10+ | $ 3.9969 | $ 39.97 |
30+ | $ 3.9279 | $ 117.84 |
100+ | $ 3.8588 | $ 385.88 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$