HOOYA USB-309GD
| Manufacturer | HOOYAAsian Brands |
| MPN | USB-309GD |
| LCSC Part # | C309337 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT Type-C 24POS SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HOOYA | |
| Packaging | SMD | |
| length | 11mm | |
| Protocol Standard | - | |
| Current Rating-Power | 3A | |
| Number of Ports | 1 | |
| Number of Contacts | 24P | |
| Connector Type | Type-C | |
| Voltage Rating | 30V | |
| Operating Temperature | -20℃~+60℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Male |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 392
392 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9408$ 0.8938 | $ 0.89 |
| 10+ | $ 0.7585$ 0.7206 | $ 7.21 |
| 30+ | $ 0.6673$ 0.6340 | $ 19.02 |
| 100+ | $ 0.5762$ 0.5474 | $ 54.74 |
| 400+ | $ 0.5192$ 0.4933 | $ 197.32 |
| 800+ | $ 0.4916$ 0.4671 | $ 373.68 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | HOOYA | |
| Packaging | SMD | |
| length | 11mm | |
| Protocol Standard | - | |
| Current Rating-Power | 3A | |
| Number of Ports | 1 | |
| Number of Contacts | 24P | |
| Connector Type | Type-C | |
| Voltage Rating | 30V | |
| Operating Temperature | -20℃~+60℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Male |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



