HOOYA PJ-625GK
| Manufacturer | HOOYAAsian Brands |
| MPN | PJ-625GK |
| LCSC Part # | C309301 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN JACK STEREO 6.35mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Rated current | 1A | |
| working temperature | -20℃~+70℃ | |
| Connector Type | 6.35mm Headphone Jack | |
| Rated voltage | 50V | |
| Contact Plating | Silver |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1059 | $ 1.11 |
| 10+ | $ 0.9113 | $ 9.11 |
| 30+ | $ 0.8042 | $ 24.13 |
| 100+ | $ 0.6835 | $ 68.35 |
| 500+ | $ 0.5915 | $ 295.75 |
| 1,000+ | $ 0.5673 | $ 567.30 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Rated current | 1A | |
| working temperature | -20℃~+70℃ | |
| Connector Type | 6.35mm Headphone Jack | |
| Rated voltage | 50V | |
| Contact Plating | Silver |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



