HOOYA PJ-625K
| Manufacturer | HOOYAAsian Brands |
| MPN | PJ-625K |
| LCSC Part # | C309286 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN JACK STEREO 6.35mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Rated current | 500mA | |
| Connector Type | 6.35mm Headphone Jack | |
| Rated voltage | 30V | |
| Contact Plating | Silver |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 197
197 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1837$ 1.1246 | $ 1.12 |
| 10+ | $ 0.9786$ 0.9297 | $ 9.30 |
| 30+ | $ 0.8646$ 0.8214 | $ 24.64 |
| 150+ | $ 0.6985$ 0.6636 | $ 99.54 |
| 450+ | $ 0.6415$ 0.6095 | $ 274.28 |
| 1,050+ | $ 0.6155$ 0.5848 | $ 614.04 |
Standard Packaging150/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Rated current | 500mA | |
| Connector Type | 6.35mm Headphone Jack | |
| Rated voltage | 30V | |
| Contact Plating | Silver |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



