HOOYA PJ-625
| Manufacturer | HOOYAAsian Brands |
| MPN | PJ-625 |
| LCSC Part # | C309285 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN JACK STEREO 6.35mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Rated current | 1A | |
| working temperature | -20℃~+70℃ | |
| Connector Type | 6.35mm Headphone Jack | |
| Rated voltage | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 512
512 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5024$ 0.4773 | $ 0.48 |
| 10+ | $ 0.3955$ 0.3758 | $ 3.76 |
| 30+ | $ 0.3501$ 0.3326 | $ 9.98 |
| 300+ | $ 0.2869$ 0.2726 | $ 81.78 |
| 600+ | $ 0.261$ 0.2480 | $ 148.80 |
| 900+ | $ 0.2464$ 0.2341 | $ 210.69 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Rated current | 1A | |
| working temperature | -20℃~+70℃ | |
| Connector Type | 6.35mm Headphone Jack | |
| Rated voltage | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



