LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Legion VS12-C11ARC-R product image
  • VS12-C11ARC-R thumbnail 1
  • VS12-C11ARC-R thumbnail 2
  • VS12-C11ARC-R thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Legion VS12-C11ARC-RRoHS

Manufacturer
LegionAsian Brands
MPN
VS12-C11ARC-R
LCSC Part #
C309218
Packaging
Through Hole,41x9mm
Customer #
Key Attributes
SWITCH ROCKER SPST 12A 250V
Datasheetpdf iconLegion VS12-C11ARC-R

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerLegion
PackagingThrough Hole,41x9mm
Voltage Rating (AC)250V
Operating Temperature-40℃~+125℃
CircuitSPST
Actuator ColorRed
Actuator TypeConcave Bend
With LampNo
Length41mm
Life1,000 cycles
Termination StylePC Pin
Current Rating12A
Switch Height11mm
Width9mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8377$ 0.7959$ 0.80
10+$ 0.6775$ 0.6437$ 6.44
30+$ 0.5982$ 0.5683$ 17.05
250+$ 0.4998$ 0.4749$ 118.73
500+$ 0.4522$ 0.4296$ 214.80
1,000+$ 0.4284$ 0.4070$ 407.00
Standard Packaging250/Full Bag
Better price for more quantity?
$