LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Legion SS31-BBIWQ-RD60-R product image
  • SS31-BBIWQ-RD60-R thumbnail 1
  • SS31-BBIWQ-RD60-R thumbnail 2
  • SS31-BBIWQ-RD60-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Legion SS31-BBIWQ-RD60-RRoHS

Manufacturer
LegionAsian Brands
MPN
SS31-BBIWQ-RD60-R
LCSC Part #
C309192
Packaging
Through Hole,32.2x25.2mm
Customer #
Key Attributes
SWITCH ROCKER DPDT 20A 250V
Datasheetpdf iconLegion SS31-BBIWQ-RD60-R
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3543$ 1.2866$ 1.29
10+$ 1.1199$ 1.0640$ 10.64
30+$ 0.9913$ 0.9418$ 28.25
100+$ 0.8464$ 0.8041$ 80.41
500+$ 0.7813$ 0.7423$ 371.15
1,000+$ 0.752$ 0.7144$ 714.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerLegion
PackagingThrough Hole,32.2x25.2mm
Voltage Rating (AC)250V
Operating Temperature-40℃~+125℃
CircuitDPDT
Actuator ColorBlack
Actuator TypeConcave Bend
With LampNo
Actuator Identifier- O
Length32.2mm
Life10000 times
Termination StylePC Pin
Current Rating20A
Switch Height19.2mm
Width25.2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece