Legion SS31-BBNNQ-RD60-R
| Manufacturer | LegionAsian Brands |
| MPN | SS31-BBNNQ-RD60-R |
| LCSC Part # | C309191 |
| Packaging | Through Hole,32.2x25.2mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER DPDT 20A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,32.2x25.2mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Circuit | DPDT | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | No Marking | |
| Length | 32.2mm | |
| Life | 10000 times | |
| Termination Style | PC Pin | |
| Current Rating | 20A | |
| Switch Height | 19.2mm | |
| Width | 25.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2977$ 1.2329 | $ 1.23 |
| 10+ | $ 1.065$ 1.0118 | $ 10.12 |
| 30+ | $ 0.9369$ 0.8901 | $ 26.70 |
| 100+ | $ 0.7786$ 0.7397 | $ 73.97 |
| 500+ | $ 0.7153$ 0.6796 | $ 339.80 |
| 1,000+ | $ 0.6853$ 0.6511 | $ 651.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,32.2x25.2mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Circuit | DPDT | |
| Actuator Color | Black | |
| Actuator Type | Concave Bend | |
| With Lamp | No | |
| Actuator Identifier | No Marking | |
| Length | 32.2mm | |
| Life | 10000 times | |
| Termination Style | PC Pin | |
| Current Rating | 20A | |
| Switch Height | 19.2mm | |
| Width | 25.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



