LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Legion SS31-BBNNQ-RD40-R product image
  • SS31-BBNNQ-RD40-R thumbnail 1
  • SS31-BBNNQ-RD40-R thumbnail 2
  • SS31-BBNNQ-RD40-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Legion SS31-BBNNQ-RD40-RRoHS

Manufacturer
LegionAsian Brands
MPN
SS31-BBNNQ-RD40-R
LCSC Part #
C309189
Packaging
Through Hole,32.2x25.2mm
Customer #
Key Attributes
SWITCH ROCKER DPST 20A 250V
Datasheetpdf iconLegion SS31-BBNNQ-RD40-R
In-Stock: 37
37 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0065$ 0.9562$ 0.96
10+$ 0.8356$ 0.7939$ 7.94
30+$ 0.7422$ 0.7051$ 21.15
100+$ 0.6267$ 0.5954$ 59.54
500+$ 0.5792$ 0.5503$ 275.15
1,000+$ 0.5587$ 0.5308$ 530.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerLegion
PackagingThrough Hole,32.2x25.2mm
Voltage Rating (AC)250V
Operating Temperature-40℃~+125℃
CircuitDouble pole single throw
Actuator ColorBlack
Actuator TypeConcave Bend
With LampNo
Actuator IdentifierNo Marking
Length32.2mm
Life10000 times
Termination StylePC Pin
Current Rating20A
Switch Height19.2mm
Width25.2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece