Kyocera AVX TPSB335K016R2500
| Manufacturer | |
| MPN | TPSB335K016R2500 |
| LCSC Part # | C309115 |
| Packaging | CASE-B-3528-21(mm) |
| Customer # | |
| Key Attributes | 3.3uF ±10% 16V Tantalum Capacitors CASE-B-3528-21(mm) |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-B-3528-21(mm) | |
| Capacitance | 3.3uF | |
| Voltage Rating | 16V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2.5Ω@100kHz | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,080
1,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2717 | $ 1.36 |
| 50+ | $ 0.2157 | $ 10.79 |
| 150+ | $ 0.1917 | $ 28.76 |
| 500+ | $ 0.1618 | $ 80.90 |
| 2,000+ | $ 0.1484 | $ 296.80 |
| 4,000+ | $ 0.1404 | $ 561.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



