LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Siproin SSP61CC1502MR product image
  • SSP61CC1502MR thumbnail 1
  • SSP61CC1502MR thumbnail 2
  • SSP61CC1502MR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Siproin SSP61CC1502MRRoHS

Manufacturer
SiproinAsian Brands
MPN
SSP61CC1502MR
LCSC Part #
C308943
Packaging
SOT-23
Customer #
Key Attributes
Low Power Voltage Detector
Datasheetpdf iconSiproin SSP61CC1502MR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerSiproin
PackagingSOT-23
Reset Timeout-
output typePush-pull
Operating Temperature-30℃~+80℃
Reset Active Level-
Voltage - Supply700mV~10V
ChipTypeVoltage Detector
Standby Current-
Threshold Voltage1.5V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SSP61C series devices are a set of three terminal low power voltage detectors implemented in CMOS technology. Each voltage detector in the series detects a particular fixed voltage ranging from 0.9V to 5.0V. The voltage detectors consist of a high-precision and low power consumption standard voltage source as well as a comparator, hysteresis circuit, and an output driver (CMOS inverter or NMOS open drain). CMOS technology ensures low power consumption. Although designed primarily as fixed voltage detectors, these devices can be used with external components to detect user specified threshold voltages.

Features

AI Translation
  • Low power consumption
  • Low temperature coefficient
  • Built-in hysteresis characteristic
  • High input voltage (up to 8V)
  • Output voltage accuracy: tolerance ±1% or ±2%
  • SOT23-3 and SOT23 package

Applications

AI Translation
  • Battery checkers
  • Level selectors
  • Power failure detectors
  • Microcomputer reset
  • Battery memory backup
  • Non-volatile RAM signal storage protectors
In-Stock: 1,165
1,165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0826$ 0.41
50+$ 0.0654$ 3.27
150+$ 0.0568$ 8.52
500+$ 0.0503$ 25.15
3,000+$ 0.0447$ 134.10
6,000+$ 0.0421$ 252.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$