LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TPSD475K050R0700 product image
  • TPSD475K050R0700 thumbnail 1
  • TPSD475K050R0700 thumbnail 2
  • TPSD475K050R0700 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX TPSD475K050R0700RoHS

Manufacturer
MPN
TPSD475K050R0700
LCSC Part #
C308897
Packaging
CASE-D-7343-31(mm)
Customer #
Key Attributes
CAP TANT 4.7uF ±10% 50V CASE-D-7343
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.12$ 1.12
10+$ 0.9303$ 9.30
30+$ 0.8263$ 24.79
100+$ 0.7085$ 70.85
500+$ 0.6564$ 328.20
1,000+$ 0.6335$ 633.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
PackagingCASE-D-7343-31(mm)
Capacitance4.7uF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)700mΩ@100kHz
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece