Kyocera AVX TPSE156K050R0250
| Manufacturer | |
| MPN | TPSE156K050R0250 |
| LCSC Part # | C308895 |
| Packaging | CASE-E-7343-43(mm) |
| Customer # | |
| Key Attributes | CAP TANT 15uF ±10% 50V CASE-E-7343-43(mm) |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-E-7343-43(mm) | |
| Capacitance | 15uF | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 250mΩ@100kHz | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 140
140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3573 | $ 2.36 |
| 10+ | $ 1.9832 | $ 19.83 |
| 30+ | $ 1.7494 | $ 52.48 |
| 100+ | $ 1.5108 | $ 151.08 |
| 400+ | $ 1.4028 | $ 561.12 |
| 800+ | $ 1.356 | $ 1084.80 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



