TI TRS3232EIDR
| Manufacturer | |
| Mfr. Part # | TRS3232EIDR |
| LCSC Part # | C308878 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 3V to 5.5V multi-channel RS-232 line drivers and receivers in a small package with ±15kV IEC ESD protection |
| Description | Transceiver 3V~5.5V 250Kbps SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5,184
5,184
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4652 | $ 0.47 |
10+ | $ 0.365 | $ 3.65 |
30+ | $ 0.3214 | $ 9.64 |
100+ | $ 0.2488 | $ 24.88 |
500+ | $ 0.2261 | $ 113.05 |
1,000+ | $ 0.2116 | $ 211.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$