VISHAY SQ2319CES-T1-GE3
| Manufacturer | |
| MPN | SQ2319CES-T1-GE3 |
| LCSC Part # | C30884362 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 3W 40V 4.6A 2V 68mΩ@10V 1 P-Channel P-Channel SOT-23-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 89pF | |
| Pd - Power Dissipation | 3W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 4.6A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 68mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 491pF | |
| Gate Charge(Qg) | 11nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET
- AEC-Q101 Qualified
- 100% Tested for Gate Resistance (Rg) and Unclamped Inductive Switching (UIS)
In-Stock: 2,904
2,904 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4843$ 0.4747 | $ 0.47 |
| 10+ | $ 0.3819$ 0.3743 | $ 3.74 |
| 30+ | $ 0.3364$ 0.3297 | $ 9.89 |
| 100+ | $ 0.2828$ 0.2772 | $ 27.72 |
| 500+ | $ 0.2568$ 0.2517 | $ 125.85 |
| 1,000+ | $ 0.2422$ 0.2374 | $ 237.40 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 89pF | |
| Pd - Power Dissipation | 3W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 4.6A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 68mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 54pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 491pF | |
| Gate Charge(Qg) | 11nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET
- AEC-Q101 Qualified
- 100% Tested for Gate Resistance (Rg) and Unclamped Inductive Switching (UIS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



