Nichicon UHV1C102MPD1TD
| Manufacturer | |
| MPN | UHV1C102MPD1TD |
| LCSC Part # | C308843 |
| Packaging | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 16V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 1000uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 1.815A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 63
63 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3997 | $ 0.40 |
| 10+ | $ 0.3182 | $ 3.18 |
| 30+ | $ 0.2844 | $ 8.53 |
| 100+ | $ 0.2398 | $ 23.98 |
| 500+ | $ 0.2214 | $ 110.70 |
| 1,000+ | $ 0.2091 | $ 209.10 |
| 2,000+ | $ 0.2076 | $ 415.20 |
| 4,000+ | $ 0.2045 | $ 818.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D10xL16mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 1000uF | |
| Lifetime | 6000hrs@105℃ | |
| Ripple Current | 1.815A@100kHz | |
| Pin Spacing | 5mm | |
| Equivalent Series Resistance(ESR) | 30mΩ@100kHz | |
| Height - Seated (Max) | 16mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
