Kyocera AVX TAP685K016SCS
| Manufacturer | |
| Mfr. Part # | TAP685K016SCS |
| LCSC Part # | C308818 |
| Package | Through Hole,P=2.5mm |
| Customer # | |
| Description | 6.8uF ±10% 16V Tantalum Capacitors Through Hole,P=2.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | Through Hole,P=2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3298 | $ 0.33 |
10+ | $ 0.2675 | $ 2.68 |
30+ | $ 0.2408 | $ 7.22 |
100+ | $ 0.2075 | $ 20.75 |
500+ | $ 0.1927 | $ 96.35 |
1,000+ | $ 0.1838 | $ 183.80 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$