Kyocera AVX TAJE687K006RNJ
| Manufacturer | |
| Mfr. Part # | TAJE687K006RNJ |
| LCSC Part # | C308811 |
| Package | CASE-E-7343-43(mm) |
| Customer # | |
| Key Attributes | CAP TANT 680uF ±10% 6.3V CASE-E-7343-43(mm) |
| Description | 680uF ±10% 6.3V Tantalum Capacitors 500mΩ@100kHz CASE-E-7343-43(mm) |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-E-7343-43(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
1,058
1,058
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0088 | $ 2.01 |
10+ | $ 1.7449 | $ 17.45 |
30+ | $ 1.601 | $ 48.03 |
100+ | $ 1.4218 | $ 142.18 |
400+ | $ 1.3499 | $ 539.96 |
800+ | $ 1.3163 | $ 1053.04 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$