ROHM UMT2907AT106
| Manufacturer | |
| Mfr. Part # | UMT2907AT106 |
| LCSC Part # | C308788 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 600mA SOT-323 |
| Description | Bipolar (BJT) Transistor PNP 60V 600mA 200MHz 200mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,200 
1,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0552 | $ 0.55 |
100+ | $ 0.0459 | $ 4.59 |
300+ | $ 0.0412 | $ 12.36 |
3,000+ | $ 0.0377 | $ 113.10 |
6,000+ | $ 0.035 | $ 210.00 |
9,000+ | $ 0.0335 | $ 301.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$