ROHM UDZSNPTE-1718B
| Manufacturer | |
| Mfr. Part # | UDZSNPTE-1718B |
| LCSC Part # | C308772 |
| Package | SOD-323 |
| Customer # | |
| Key Attributes | DIODE ZENER 17.56V~18.35V 200mW SOD-323 |
| Description | Zener Diode Independent 17.56V~18.35V 200mW Surface Mount SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0361 | $ 0.72 |
200+ | $ 0.0285 | $ 5.70 |
600+ | $ 0.0242 | $ 14.52 |
3,000+ | $ 0.0186 | $ 55.80 |
9,000+ | $ 0.0164 | $ 147.60 |
21,000+ | $ 0.0152 | $ 319.20 |
Standard Packaging 3000/Full
Reel | ||