ROHM STZ6.8NT146
| Manufacturer | |
| Mfr. Part # | STZ6.8NT146 |
| LCSC Part # | C308770 |
| Package | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 6.8V 200mW TO-236-3(SOT-23-3) |
| Description | Zener Diode Array 1 Pair Common Anode 6.8V 200mW Surface Mount TO-236-3(SOT-23-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener Diode Arrays | |
| Manufacturer | ROHM | |
| Package | TO-236-3(SOT-23-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,615
2,615
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0994 | $ 0.50 |
50+ | $ 0.0776 | $ 3.88 |
150+ | $ 0.0667 | $ 10.01 |
500+ | $ 0.0585 | $ 29.25 |
3,000+ | $ 0.052 | $ 156.00 |
6,000+ | $ 0.0487 | $ 292.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$