LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC124EUAFRAT106 product image
Images for reference only

ROHM DTC124EUAFRAT106RoHS

Manufacturer
MPN
DTC124EUAFRAT106
LCSC Part #
C308691
Packaging
SOT-323
Customer #
Key Attributes
TRANS PREBIAS 50V SOT-323
Datasheetpdf iconROHM DTC124EUAFRAT106
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.043$ 0.43
100+$ 0.0336$ 3.36
300+$ 0.0289$ 8.67
3,000+$ 0.0253$ 75.90
6,000+$ 0.0225$ 135.00
9,000+$ 0.0211$ 189.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSOT-323
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain56
Operating Temperature-
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor22kΩ
typeNPN
Resistor Ratio1
Number1 NPN (Pre-Biased)
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)3V@5mA,0.2V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-In Biasing Resistors, R₁ = R₂ = 22kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA124EUA FRA

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER