LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC114YUAT106 product image
  • DTC114YUAT106 thumbnail 1
  • DTC114YUAT106 thumbnail 2
  • DTC114YUAT106 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM DTC114YUAT106RoHS

Manufacturer
MPN
DTC114YUAT106
LCSC Part #
C308688
Packaging
SOT-323
Customer #
Key Attributes
TRANS PREBIAS 50V SOT-323
Datasheetpdf iconROHM DTC114YUAT106
In-Stock: 2,760
2,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0392$ 0.78
200+$ 0.0323$ 6.46
600+$ 0.0284$ 17.04
3,000+$ 0.0261$ 78.30
9,000+$ 0.0241$ 216.90
21,000+$ 0.0231$ 485.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSOT-323
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain68
Operating Temperature-55℃~+150℃
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@5mA,0.25mA
Input Resistor10kΩ
typeNPN
Resistor Ratio4.7
Number1 NPN (Pre-Biased)
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))300mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)1.4V@1mA,0.3V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-In Biasing Resistors, R₁ = 10kΩ R₂ = 47kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA114Y series

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER