ROHM DTC114EUAFRAT106
| Manufacturer | |
| Mfr. Part # | DTC114EUAFRAT106 |
| LCSC Part # | C308686 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SOT-323 |
| Description | 30@5mA,5V 200mW 100mA 50V SOT-323 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0355 | $ 0.04 |
10+ | $ 0.0279 | $ 0.28 |
30+ | $ 0.0236 | $ 0.71 |
150+ | $ 0.0186 | $ 2.79 |
450+ | $ 0.0164 | $ 7.38 |
1,050+ | $ 0.0152 | $ 15.96 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$