ROHM DA204UFHT106
| Manufacturer | |
| Mfr. Part # | DA204UFHT106 |
| LCSC Part # | C308667 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | DIODE ARR GP 20V 100mA SOT-323 |
| Description | Diode Array 1 Pair Series Connection 20V 100mA Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ROHM | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0563 | $ 0.56 |
100+ | $ 0.0451 | $ 4.51 |
300+ | $ 0.0395 | $ 11.85 |
3,000+ | $ 0.0301 | $ 90.30 |
6,000+ | $ 0.0267 | $ 160.20 |
9,000+ | $ 0.0251 | $ 225.90 |
Standard Packaging 3000/Full
Reel | ||