LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM 2SC5658T2LR product image
  • 2SC5658T2LR thumbnail 1
  • 2SC5658T2LR thumbnail 2
  • 2SC5658T2LR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM 2SC5658T2LRRoHS

Manufacturer
MPN
2SC5658T2LR
LCSC Part #
C308650
Packaging
SOT-723
Customer #
Key Attributes
TRANS NPN 50V 150mA SOT-723
Datasheetpdf iconROHM 2SC5658T2LR
In-Stock: 7,100
7,100 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0388$ 0.78
200+$ 0.031$ 6.20
600+$ 0.0267$ 16.02
2,000+$ 0.0241$ 48.20
8,000+$ 0.0219$ 175.20
16,000+$ 0.0207$ 331.20
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerROHM
PackagingSOT-723
Current - Collector Cutoff100nA
Transition frequency(fT)180MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO7V
DC Current Gain120
Current - Collector(Ic)150mA
Pd - Power Dissipation150mW
Number1 NPN
typeNPN
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))400mV

Introduction

AI Translation

General purpose small signal amplifier (50V, 150mA)

Features

AI Translation
  • Low Cob. Cob = 2.0 pF(Typ.)
  • Complements the 2SA2029/ 2SA1774EB/2SA1774/2SA1576UB/ 2SA1576U3/2SA1037AK.

Applications

AI Translation
  • GENERAL PURPOSE SMALL SIGNAL AMPLIFIER