ROHM 2SA1036KFRAT146R
| Manufacturer | |
| Mfr. Part # | 2SA1036KFRAT146R |
| LCSC Part # | C308627 |
| Package | SOT-346 |
| Customer # | |
| Key Attributes | TRANS PNP 32V 500mA SOT-346 |
| Description | Bipolar (BJT) Transistor PNP 32V 500mA 200MHz 200mW Surface Mount SOT-346 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SOT-346 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,627
2,627
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1408 | $ 0.14 |
10+ | $ 0.1242 | $ 1.24 |
30+ | $ 0.117 | $ 3.51 |
100+ | $ 0.1081 | $ 10.81 |
500+ | $ 0.1042 | $ 52.10 |
1,000+ | $ 0.0847 | $ 84.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$