ROHM BR24T02FJ-WE2
| Manufacturer | |
| Mfr. Part # | BR24T02FJ-WE2 |
| LCSC Part # | C308610 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | I2C BUS EEPROM (2-Wire) |
| Description | 2Kbit 1.6V~5.5V 400kHz I2C SOIC-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ROHM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,675
1,675
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1531 | $ 0.77 |
50+ | $ 0.1324 | $ 6.62 |
150+ | $ 0.1235 | $ 18.53 |
500+ | $ 0.1125 | $ 56.25 |
2,500+ | $ 0.1076 | $ 269.00 |
5,000+ | $ 0.1046 | $ 523.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$