ROHM BD450M2FP3-CE2
| Manufacturer | |
| MPN | BD450M2FP3-CE2 |
| LCSC Part # | C308595 |
| Packaging | SOT-223-4(F) |
| Customer # | |
| Key Attributes | 200-mA 3.3-V or 5.0-V Output LDO Regulators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | SOT-223-4(F) | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Supply Current (Iq) | 90uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 42V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Absolute maximum voltage: 45 V
- Output voltage accuracy: ±2% (3.3 V or 5.0 V: typical)
- Output current: 200 mA
- Current consumption: 40 μA (typical)
- Ceramic capacitor compatible for output capacitor phase compensation
- Overcurrent protection (OCP)
- Thermal shutdown protection (TSD)
- Automotive applications
- Wide temperature range: -40 °C to +150 °C
- Wide operating input range: 3.0 V to 42 V
- Low quiescent current: 40 μA (typical)
- High output voltage accuracy: ±2%
- Output voltage: 3.3 V or 5.0 V (typical)
- Enable input (W suffix only: includes enable input)
- AEC-Q100 qualified (Grade 1)
Applications
AI Translation
- Automotive (body, audio systems, navigation systems, etc.)
In-Stock: 1,237
1,237 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6355 | $ 0.64 |
| 10+ | $ 0.5204 | $ 5.20 |
| 30+ | $ 0.462 | $ 13.86 |
| 100+ | $ 0.4037 | $ 40.37 |
| 500+ | $ 0.3275 | $ 163.75 |
| 1,000+ | $ 0.3097 | $ 309.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
