LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM PMR100HZPFU5L00 product image
  • PMR100HZPFU5L00 thumbnail 1
  • PMR100HZPFU5L00 thumbnail 2
  • PMR100HZPFU5L00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM PMR100HZPFU5L00RoHS

Manufacturer
MPN
PMR100HZPFU5L00
LCSC Part #
C308572
Packaging
2512
Customer #
Key Attributes
RES 5mΩ ±1% 2W 2512
Datasheetpdf iconROHM PMR100HZPFU5L00
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1579$ 0.79
50+$ 0.1269$ 6.35
150+$ 0.1114$ 16.71
500+$ 0.0998$ 49.90
2,000+$ 0.0729$ 145.80
4,000+$ 0.0683$ 273.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging2512
Power(Watts)2W
Resistance5mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±150ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece