ROHM MCR50JZHJ1R5
| Manufacturer | |
| Mfr. Part # | MCR50JZHJ1R5 |
| LCSC Part # | C308560 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 1.5Ω ±5% 500mW 2010 |
| Description | 500mW 1.5Ω 200V -150ppm/℃~+850ppm/℃ Thick Film Resistor ±5% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,580 
1,580
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0524 | $ 0.52 |
100+ | $ 0.0422 | $ 4.22 |
300+ | $ 0.0372 | $ 11.16 |
1,000+ | $ 0.0334 | $ 33.40 |
4,000+ | $ 0.0241 | $ 96.40 |
8,000+ | $ 0.0226 | $ 180.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$