ROHM MCR50JZHFLR250
| Manufacturer | |
| Mfr. Part # | MCR50JZHFLR250 |
| LCSC Part # | C308555 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 0.25Ω ±1% 2010 |
| Description | 500mW 250mΩ Thick Film Resistor ±1% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
122 
122
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1827 | $ 0.18 |
10+ | $ 0.1431 | $ 1.43 |
30+ | $ 0.1261 | $ 3.78 |
100+ | $ 0.1049 | $ 10.49 |
500+ | $ 0.0955 | $ 47.75 |
1,000+ | $ 0.0842 | $ 84.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$