ROHM MCR100JZHF33R0
| Manufacturer | |
| Mfr. Part # | MCR100JZHF33R0 |
| LCSC Part # | C308345 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 33Ω ±1% 1W 2512 |
| Description | 33Ω 1W 150V Thick Film Resistor ±100ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
885
885
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1369 | $ 0.68 |
50+ | $ 0.1105 | $ 5.53 |
150+ | $ 0.0972 | $ 14.58 |
500+ | $ 0.0873 | $ 43.65 |
2,500+ | $ 0.063 | $ 157.50 |
4,000+ | $ 0.0591 | $ 236.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$