ROHM MCR100JZHF18R0
| Manufacturer | |
| Mfr. Part # | MCR100JZHF18R0 |
| LCSC Part # | C308341 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 18Ω ±1% 1W 2512 |
| Description | 18Ω 1W 150V Thick Film Resistor ±100ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
305
305
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1233 | $ 0.62 |
50+ | $ 0.0994 | $ 4.97 |
150+ | $ 0.0875 | $ 13.13 |
500+ | $ 0.0786 | $ 39.30 |
2,500+ | $ 0.0567 | $ 141.75 |
4,000+ | $ 0.0532 | $ 212.80 |
Standard Packaging 4000/Full
Reel | ||