ADI OP1177ARZ-REEL7
| Manufacturer | |
| Mfr. Part # | OP1177ARZ-REEL7 |
| LCSC Part # | C30792 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Precision Low Noise, Low Input Bias Current Operational Amplifiers |
| Description | 15uV 500pA 0.7V/us 126dB 400uA 1.3MHz 1 SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,496
4,496
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4855 | $ 2.49 |
10+ | $ 2.1154 | $ 21.15 |
30+ | $ 1.8825 | $ 56.48 |
100+ | $ 1.6448 | $ 164.48 |
500+ | $ 1.4374 | $ 718.70 |
1,000+ | $ 1.3912 | $ 1391.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$