LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM ESR03EZPF4702 product image
  • ESR03EZPF4702 thumbnail 1
  • ESR03EZPF4702 thumbnail 2
  • ESR03EZPF4702 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM ESR03EZPF4702RoHS

Manufacturer
MPN
ESR03EZPF4702
LCSC Part #
C307918
Packaging
0603
Customer #
Key Attributes
RES 47kΩ ±1% 250mW 0603
Datasheetpdf iconROHM ESR03EZPF4702
In-Stock: 3,550
3,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0137$ 0.69
500+$ 0.0107$ 5.35
1,500+$ 0.009$ 13.50
5,000+$ 0.0079$ 39.50
25,000+$ 0.0071$ 177.50
50,000+$ 0.0066$ 330.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0603
Resistance47kΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece