TDK VLS5045EX-220M
| Manufacturer | |
| Mfr. Part # | VLS5045EX-220M |
| LCSC Part # | C307873 |
| Package | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 1.8A 125mΩ SMD,5x5mm |
| Description | 1.8A 22uH 2A 125mΩ ±20% SMD,5x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | SMD,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
3,600 
3,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1188 | $ 0.59 |
50+ | $ 0.0935 | $ 4.68 |
150+ | $ 0.0809 | $ 12.14 |
1,500+ | $ 0.0714 | $ 107.10 |
3,000+ | $ 0.0638 | $ 191.40 |
4,500+ | $ 0.06 | $ 270.00 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$