TE Connectivity ANT-916-HETH
| Manufacturer | |
| MPN | ANT-916-HETH |
| LCSC Part # | C30774860 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.5 6.4dBi 28MHz 916MHz RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 1.5 | |
| Peak Gain | 6.4dBi | |
| Bandwidth | 28MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 916MHz | |
| Diameter (φD) | 8.9mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Linx 916 MHz HE series compact printed circuit board (PCB) mount helical monopole antennas support low-power, wide-area (LPWA) applications including LoRaWAN, remote controls, and ISM band applications in the 902 MHz to 930 MHz range. The HE series antennas are made from 1.3 mm diameter berylium copper for use in PCB-mount installations requiring a rugged antenna design. Designed for reflow-solder mounting directly to a printed circuit board for high-volume applications, the 916-HESM offers a surface-mount design and the 916-HETH is for use in a through-hole installation.
Features
AI Translation
- Performance at 916 MHz – VSWR: ≤1.5
- Peak Gain: 6.4 dBi
- Efficiency: 75%
- Direct PCB attachment
- Reflow- or hand-solder assembly
- Omnidirectional radiation pattern
- Compact size 25.4 mm×15.3 mm×8.9 mm
Applications
AI Translation
- Low-power, wide-area (LPWA) applications
- LoRaWAN
- Remote control, monitoring and sensing
- Security systems
- Industrial machinery
- Automated equipment
- AMR (automated meter reading)
- Internet of Things (IoT) devices
- Smart Home networking
- Hand-held devices
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7769 | $ 1.78 |
| 10+ | $ 1.7435 | $ 17.44 |
| 30+ | $ 1.7227 | $ 51.68 |
| 100+ | $ 1.7004 | $ 170.04 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



