Samsung Electro-Mechanics CL21X226MQQNNNE
| Manufacturer | |
| Mfr. Part # | CL21X226MQQNNNE |
| LCSC Part # | C307562 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 22uF 6.3V X6S 0805 |
| Description | 6.3V 22uF X6S ±20% 0805 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,370 
3,370
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0193 $ 0.0190 | $ 0.19 |
100+ | $ 0.0153 $ 0.0150 | $ 1.50 |
300+ | $ 0.0131 $ 0.0129 | $ 3.87 |
2,000+ | $ 0.0111 $ 0.0109 | $ 21.80 |
4,000+ | $ 0.01 $ 0.0098 | $ 39.20 |
10,000+ | $ 0.0094 $ 0.0093 | $ 93.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$