Samsung Electro-Mechanics CL21X106KAYNNNE
| Manufacturer | |
| Mfr. Part # | CL21X106KAYNNNE |
| LCSC Part # | C307560 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 10uF 25V X6S 0805 |
| Description | 10uF ±10% 25V Ceramic Capacitor X6S 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
11,510
11,510
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0262 | $ 0.26 |
100+ | $ 0.021 | $ 2.10 |
300+ | $ 0.0181 | $ 5.43 |
2,000+ | $ 0.0164 | $ 32.80 |
4,000+ | $ 0.0149 | $ 59.60 |
10,000+ | $ 0.0141 | $ 141.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$