Samsung Electro-Mechanics CL21C621JBCNNNC
| Manufacturer | |
| Mfr. Part # | CL21C621JBCNNNC |
| LCSC Part # | C307556 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 620pF 50V C0G 0805 |
| Description | 620pF ±5% 50V Ceramic Capacitor C0G 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0185 | $ 0.93 |
500+ | $ 0.0145 | $ 7.25 |
1,500+ | $ 0.0123 | $ 18.45 |
4,000+ | $ 0.011 | $ 44.00 |
24,000+ | $ 0.0099 | $ 237.60 |
48,000+ | $ 0.0092 | $ 441.60 |
Standard Packaging 4000/Full
Reel | ||