Fuji Electric 2MBI200VH-120-50
| Manufacturer | |
| MPN | 2MBI200VH-120-50 |
| LCSC Part # | C30753830 |
| Packaging | Screw Terminals |
| Customer # | |
| Key Attributes | IGBT 1.2kV 200A Screw Terminals |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Packaging | Screw Terminals | |
| Td(off) | 800ns | |
| Pd - Power Dissipation | 1.11kW | |
| Td(on) | 600ns | |
| Current - Collector(Ic) | 200A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Input Capacitance(Cies) | 18.2nF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V@200mA | |
| Vce Saturation(VCE(sat)) | 2.4V@200A,15V | |
| Collector Cut-Off Current (Ices) | 2mA | |
| Reverse Recovery Time(trr) | 150ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AC-switch
- High speed switching
- Voltage drive
- Low Inductance module structure
Applications
AI Translation
- AC switch for UPS,PCS and etc.
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 57.4602 | $ 57.46 |
| 32+ | $ 55.5288 | $ 1776.92 |
Standard Packaging8/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Fuji Electric | |
| Packaging | Screw Terminals | |
| Td(off) | 800ns | |
| Pd - Power Dissipation | 1.11kW | |
| Td(on) | 600ns | |
| Current - Collector(Ic) | 200A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Input Capacitance(Cies) | 18.2nF | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6V@200mA | |
| Vce Saturation(VCE(sat)) | 2.4V@200A,15V | |
| Collector Cut-Off Current (Ices) | 2mA | |
| Reverse Recovery Time(trr) | 150ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- AC-switch
- High speed switching
- Voltage drive
- Low Inductance module structure
Applications
AI Translation
- AC switch for UPS,PCS and etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

