Samsung Electro-Mechanics CL10B223JB8NNNC
| Manufacturer | |
| Mfr. Part # | CL10B223JB8NNNC |
| LCSC Part # | C307485 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 22nF 50V X7R 0603 |
| Description | 22nF ±5% 50V Ceramic Capacitor X7R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0137 | $ 0.01 |
10+ | $ 0.0107 | $ 0.11 |
30+ | $ 0.0091 | $ 0.27 |
100+ | $ 0.0081 | $ 0.81 |
500+ | $ 0.0073 | $ 3.65 |
1,000+ | $ 0.0068 | $ 6.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$