LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G97DCKR product image
  • SN74LVC1G97DCKR thumbnail 1
  • SN74LVC1G97DCKR thumbnail 2
  • SN74LVC1G97DCKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G97DCKRRoHS

Manufacturer
MPN
SN74LVC1G97DCKR
LCSC Part #
C30743
Packaging
SOT-363-6
Customer #
Key Attributes
Configurable Multiple-Function Gate
Datasheetpdf iconTI SN74LVC1G97DCKR
In-Stock: 3,265
3,265 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1789$ 0.89
50+$ 0.1419$ 7.10
150+$ 0.126$ 18.90
500+$ 0.1061$ 53.05
3,000+$ 0.0951$ 285.30
6,000+$ 0.0898$ 538.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable
ManufacturerTI
PackagingSOT-363-6
Input Logic Level - High-
Input Logic Level - Low-
Logic Family74LVC Series
Propagation Delay6.3ns@3.3V
Current - Output Low(IOL)32mA
Output Logic Level - High-
Quiescent Current(Iq)10uA
Current - Output High(IOH)32mA
Voltage - Supply1.65V~5.5V
FeaturesLive insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input
Operating Temperature-40℃~+125℃
Number of Channels1
Output Logic Level - Low-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SN74LVC1G97 device features configurable multiple functions. The output state is determined by eight patterns of 3-bit input. The user can choose the logic functions MUX, AND, OR, NAND, NOR, inverter, and noninverter. All inputs can be connected to VCC or GND. This configurable multiple-function gate is designed for 1.65 - V to 5.5 - V VCC operation. This device functions as an independent gate, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • ESD Protection Exceeds JESD 22
  • ESD Protection Exceeds JESD 22 - 2000 - V Human Body Model (A114 - A) - 200 - V Machine Model (A115 - A) - 1000 - V Charged - Device Model (C101)
  • Available in the Texas Instruments NanoFree™ Package
  • Supports 5 - V VCC Operation
  • Inputs Accept Voltages to 5.5V
  • Supports Down Translation to VCC
  • Max tpd of 6.3 ns at 3.3V
  • Low Power Consumption, 10 - μA Max ICC
  • ±24 - mA Output Drive at 3.3V
  • Ioff Supports Live Insertion, Partial - Power - Down Mode, and Back - Drive Protection
  • Latch - Up Performance Exceeds 100mA Per JESD 78, Class II
  • Choose From Nine Specific Logic Functions

Applications

AI Translation
  • Barcode Scanners
  • Cable Solutions
  • E - Books
  • Embedded PCs
  • Field Transmitter: Temperature or Pressure Sensors
  • Fingerprint Biometrics
  • HVAC: Heating, Ventilating, and Air Conditioning
  • Network - Attached Storage (NAS)
  • Server Motherboards and PSUs
  • Software Defined Radios (SDR)
  • TVs: High Definition (HDTV), LCD, and Digital - Video Communications Systems
  • Wireless Data Access Cards, Headsets, Keyboard, Mouse, and LAN Cards