Samsung Electro-Mechanics CL05B152KB5NNXC
| Manufacturer | |
| Mfr. Part # | CL05B152KB5NNXC |
| LCSC Part # | C307428 |
| Package | 0402 |
| Customer # | |
| Description | 1.5nF X7R ±10% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0052 | $ 0.26 |
500+ | $ 0.0042 | $ 2.10 |
1,500+ | $ 0.0037 | $ 5.55 |
10,000+ | $ 0.0033 | $ 33.00 |
20,000+ | $ 0.0031 | $ 62.00 |
50,000+ | $ 0.0029 | $ 145.00 |
Standard Packaging 10000/Full
Reel | ||